EMM25DRYN

Heilind Number:SULEMM25DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRYN

Detailed Description

Introducing the EMM25DRYN, a high-performance connector designed for demanding board-to-board and card edge applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 5A and a voltage capacity of 950VAC. With two rows and 50 positions, it ensures efficient signal transmission in various electronic devices. The Full Bellow contact type and gold plating guarantee optimal conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. Its straight orientation and no mounting design make installation easy, while the 3.96mm pitch and 10.8mm tail length provide flexibility in PCB layouts. Trust the EMM25DRYN for secure and efficient connections in your high-reliability applications.