EMM25DRYS

Heilind Number:SULEMM25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRYS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRYS

Detailed Description

Introducing the EMM25DRYS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a compact pitch of 3.96mm (.156 in) and featuring two rows of 50 female contacts, this connector is perfect for applications requiring a high number of connections in a limited space. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and long-lasting performance. The gold-plated contacts ensure optimal signal transmission and corrosion resistance, while the full bellow contact type provides secure mating. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial environments. Its side hole mount and thru-hole termination method make installation easy and reliable. Trust the EMM25DRYS for your high-reliability connectivity needs.