| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DSAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM25DSAI |
EMM25DSAI
| Heilind Number: | SULEMM25DSAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DSAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM25DSAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 50 positions, this connector ensures reliable connectivity in electronic systems. Featuring a threaded mount type and right-angle orientation, it offers flexibility in installation. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its female gender and full bellow contact type make it ideal for various industrial and commercial applications. Trust the EMM25DSAI for secure and durable connections in your electronic designs.

