EMM25DSAN

Heilind Number:SULEMM25DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSAN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSAN

Detailed Description

Introducing the EMM25DSAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector is ideal for space-constrained designs. Featuring 50 positions and a pitch of 3.96mm, it offers reliable connectivity in dual-row configurations. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, rated for up to 950 VAC and 5A. With a full bellow contact type and through-hole termination method, it guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its tail length of 6.85mm allows for easy installation, while the gold termination plating further enhances its performance. Classified under the category of high-quality PCB connectors, the EMM25DSAN is a top choice for professionals seeking reliable and efficient connectivity solutions.