EMM25DSAS

Heilind Number:SULEMM25DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSAS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSAS

Detailed Description

Introducing the EMM25DSAS, a high-performance board-to-board PCB connector suitable for a wide range of applications. This female connector features durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. With a contact rating of 5A and a maximum voltage of 950 VAC, it is ideal for power and signal transmission. The dual-row design with 50 positions allows for versatile connectivity options. Its side hole mount and thru-hole termination method make installation easy and secure. Gold-plated contacts ensure excellent conductivity and long-term durability. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh industrial environments. With a compact connector height of 10.95mm and a width of 8.26mm, it saves space on PCBs without compromising on performance. Trust the EMM25DSAS for your connectivity needs.