EMM25DSEH-S13

Heilind Number:SULEMM25DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSEH-S13

Detailed Description

Introducing the EMM25DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each capable of accommodating 50 positions with a pitch of 3.96mm (.156in). Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. The contact plating of gold enhances conductivity, while the Full Bellow contact type and Straddle orientation offer secure connections. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power-intensive setups. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The gold termination plating further enhances its longevity. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it provides a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or industrial applications, the EMM25DSEHS13 ensures efficient signal transmission and connectivity, making it an essential component in your electronic systems.