EMM25DSEH

Heilind Number:SULEMM25DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSEH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSEH

Detailed Description

Introducing the EMM25DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial settings. With a current rating of 5A and a voltage withstand of 950VAC, it meets stringent power requirements. The female connector, with two rows of 50 positions each, is ideal for high-density PCB layouts. Its clearance hole mount type and eyelet termination method offer easy and secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance performance. With a connector height of 10.95mm and a width of 8.26mm, it fits compact designs. Gold termination plating ensures long-term reliability. The EMM25DSEH is part of our extensive range of high-reliability connectors, perfect for aerospace, defense, and other mission-critical applications.