EMM25DSEI-S243

Heilind Number:SULEMM25DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSEI-S243

Detailed Description

Introducing the EMM25DSEI-S243, a high-performance female board-to-board PCB connector designed for robust and reliable connections in electronic systems. This connector, featuring a threaded mount type and eyelet termination method, ensures secure attachment and efficient signal transmission. With 25 positions and a pitch of 3.96mm, it offers ample connectivity options for various applications. Constructed with durable PBT and phosphor bronze materials, it can handle an amperage of 3A and a voltage of 950VAC, making it suitable for demanding environments. The gold contact plating guarantees low contact resistance and enhanced conductivity. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and other high-reliability industries. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable space on PCBs. Trust the EMM25DSEIS243 for seamless and durable board-to-board connections in your electronic designs.