| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DSEI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMM25DSEI |
EMM25DSEI
| Heilind Number: | SULEMM25DSEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DSEI |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector with a 5 A amperage rating is designed for reliable board-to-board connectivity in high-stress environments. Featuring two rows of gold-plated contacts with eyelet termination, this connector ensures secure and durable performance. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The straight orientation and 50 positions offer flexibility in design and installation. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. With a compact size of 10.95 mm in height and .325 in width, it is ideal for space-constrained installations. Whether used in aerospace, military, or industrial applications, the EMM25DSEI connector guarantees high performance and reliability.

