EMM25DSEN-S13

Heilind Number:SULEMM25DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSEN-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM25DSEN-S13, is a high-performance female connector designed for reliable power transmission in electronic systems. With a 5A amperage and 950VAC voltage rating, it ensures efficient power delivery. Featuring two rows of 50 gold-plated contact positions with a pitch of 3.96mm, it guarantees secure connections. The full bellow contact type and straddle orientation enhance signal integrity. Utilizing card extender termination method with gold-plated phosphor bronze contacts, it offers durability and conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications in industries such as aerospace, telecommunications, and automotive. Trust in the EMM25DSENS13 for seamless board-to-board connectivity in your next project.