EMM25DSEN

Heilind Number:SULEMM25DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DSEN

Detailed Description

The SKU EMM25DSEN features a durable and reliable PBT & Phosphor Bronze construction, ideal for high-performance applications. With an amperage rating of 5 A and a voltage capacity of 950 VAC, this female connector ensures efficient power transmission. The two rows of contacts, terminated with eyelets and gold plating, guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its straight orientation and 50 positions offer versatility in board-to-board and card edge connections. The full bellow contact type and gold termination plating further enhance its performance and longevity. With a compact size of 10.95 mm in height and .325 in width, the connector is space-efficient without compromising functionality. Trust in the EMM25DSEN for your high-reliability connectivity needs.