| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DSES-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM25DSES-S13 |
EMM25DSES-S13
| Heilind Number: | SULEMM25DSES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DSES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM25DSES-S13, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in electronic systems. With a compact yet durable construction, this female connector features two rows of 50 full bellow contacts made of phosphor bronze with gold plating, ensuring excellent signal transmission. The side hole mount type and card extender termination method offer easy installation and secure attachment. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for various power and signal applications. Its straddle orientation and 3.96mm pitch facilitate efficient PCB layout. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trust in the EMM25DSESS13 for seamless connectivity in your electronic designs.

