EMM25DSES-S243

Heilind Number:SULEMM25DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSES-S243

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EMM25DSES-S243, is a high-performance component designed for demanding applications. Featuring a female gender, 1 row of 25 positions, and a side hole mount type, this connector ensures secure and efficient connectivity. Its eyelet termination method and gold contact plating guarantee reliable signal transmission, even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it's suitable for a wide range of electronic systems. The full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Its compact size, with dimensions of 10.95mm in height and .325 inches in width, makes it ideal for space-constrained PCB layouts. Trust in the EMM25DSESS243 for robust and high-speed connections in your critical systems.