EMM25DSES

Heilind Number:SULEMM25DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSES
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSES

Detailed Description

Introducing the EMM25DSES, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and 50 positions spread across 2 rows, this connector ensures secure and reliable connectivity. Its contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and longevity. Featuring a side hole mount type and eyelet termination method, installation is convenient and durable. The connector is rated for 5A and 950VAC, making it suitable for power and signal transmission. Operating efficiently in a temperature range of -65 to 125°C, it is ideal for use in various environments. The straight orientation and full bellow contact type further enhance its functionality. With a tail length of 5.72mm (.225 inches) and a compact connector height and width of 10.95mm (.431 inches) and 8.26mm (.325 inches) respectively, it offers space-saving advantages. The EMM25DSES is a reliable solution for board-to-board and card edge connections in electronic systems.