EMM25DSUH

Heilind Number:SULEMM25DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULEMM25DSUH

Detailed Description

Introducing the EMM25DSUH, a high-quality PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 5A amperage rating and a 950VAC voltage rating, it is suitable for high-power applications. The female gender, straight orientation, and clearance hole mount type make it easy to install on circuit boards. With 25 positions, it offers ample connectivity options. The full bellow contact type and thru-hole termination method guarantee secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in various environments. Its compact size, at 10.95mm in height and .325in in width, makes it space-efficient. The gold termination plating ensures corrosion resistance, further enhancing its reliability. Trust the EMM25DSUH for seamless board-to-board and card edge connections in your electronic designs.