| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DSUI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 25 |
| SKU: | SULEMM25DSUI |
EMM25DSUI
| Heilind Number: | SULEMM25DSUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DSUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM25DSUI, a high-performance board-to-board PCB connector designed for optimum signal transmission in electronic devices. This female connector features 25 gold-plated contacts made of durable phosphor bronze, ensuring reliable connectivity. With a current rating of 5A and a voltage resistance of 950 VAC, it is suitable for a wide range of applications. The straight orientation and threaded mount type make installation easy and secure, while the full bellow contact type minimizes signal loss. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable PCB space. Trust the EMM25DSUI for robust and efficient board-to-board connections in your electronic systems.

