EMM25DSUN

Heilind Number:SULEMM25DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULEMM25DSUN

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, featuring 25 positions with a 3.96mm pitch, offers reliable connectivity in electronic applications. Designed for female gendered interfaces, this connector boasts a straight orientation with thru-hole termination for secure attachment. Constructed with Phosphor Bronze contacts plated in Gold, it ensures optimal signal transmission with a voltage rating of 950 VAC and an amperage of 5A. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in various environmental conditions. Its compact dimensions of 10.95mm in height and 8.26mm in width, with a tail length of 5.33mm, make it suitable for space-constrained PCB designs. Perfect for high-quality electronic assemblies, this component is a vital addition to any project requiring dependable board-to-board connectivity.