EMM25DSUS

Heilind Number:SULEMM25DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSUS
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSUS

Detailed Description

Introducing the EMM25DSUS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features 25 positions, each meticulously crafted with gold-plated phosphor bronze contacts for optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures reliable power transmission even in demanding applications. The straight orientation and side hole mount type make installation a breeze, while the through-hole termination method guarantees secure attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 10.95mm and a width of 8.26mm, allows for efficient PCB layout. Trust the EMM25DSUS for high-speed data transmission and robust performance in your electronic designs.