EMM25DSXH

Heilind Number:SULEMM25DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSXH
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSXH

Detailed Description

Introducing the EMM25DSXH, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector, featuring PBT and phosphor bronze construction, offers reliable connectivity with an amperage rating of 5A and a voltage capacity of 950 VAC. With a single row of 25 positions, it ensures efficient signal transmission. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts and a full bellow design ensure optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or aerospace systems, the EMM25DSXH is a reliable solution for seamless board-to-board connections.