| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 25 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM25DSXN |
EMM25DSXN
| Heilind Number: | SULEMM25DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DSXN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, with SKU EMM25DSXN, offers reliable connectivity in electronic assemblies. Featuring a contact rating of 5 A and voltage withstand up to 950 VAC, this connector is suitable for high-power applications. With a straight orientation and 25 positions, it facilitates secure board-to-board or card edge connections. The termination method of Thru Hole, with gold-plated contacts, ensures durable and low-resistance interfaces. Operating in a wide temperature range of -65 to 125 °C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95 mm and width of 8.26 mm, allows for space-efficient PCB integration. Whether in industrial machinery or telecommunications systems, the EMM25DSXN guarantees robust performance.

