EMM25DSXS

Heilind Number:SULEMM25DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DSXS
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DSXS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM25DSXS, a high-performance component designed for seamless board-to-board PCB connections. With an amperage rating of 5A and voltage capability of 950 VAC, this connector ensures reliable power transmission in various applications. Featuring 25 positions with a pitch of 3.96mm (.156 in) and straight orientation, it offers efficient signal routing. The Thru Hole termination method with gold contact plating guarantees excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The Full Bellow contact type and side hole mount make installation easy and secure. With a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it saves valuable PCB space. Trust in the EMM25DSXS for superior connectivity in your electronic designs.