EMM25DTAD

Heilind Number:SULEMM25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTAD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM25DTAD, designed for high-performance applications with a female gender configuration and two rows for enhanced connectivity. Featuring a clearance hole mount type and through-hole termination method, this connector ensures secure attachment. Crafted with phosphor bronze contacts plated in gold, it guarantees reliable conductivity, even in demanding environments. With a pitch of 3.96mm, it offers precise signal transmission, while its loop bellow contact type and right-angle orientation optimize space utilization. The 50 positions, each with a tail length of 2.54mm, provide ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for aerospace, defense, and other hi-rel industries. Compact yet robust, it measures 15.49mm in height and 9.4mm in width. Trust in the EMM25DTAD for seamless board-to-board connections in your critical electronic systems.