EMM25DTAH

Heilind Number:SULEMM25DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTAH

Detailed Description

Introducing the EMM25DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 50 female contacts, this connector ensures secure and reliable connections. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 950VAC, this connector is suitable for a wide range of environments. Its loop bellow contact type and gold termination plating further enhance its reliability. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it provides a compact yet robust solution for your connectivity needs. Trust in the EMM25DTAH for seamless and high-speed data transmission in your electronic systems.