EMM25DTAI

Heilind Number:SULEMM25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTAI

Detailed Description

Introducing the EMM25DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers superior durability and reliability. The female connector with two rows of 50 positions and a right-angle orientation ensures seamless connectivity in tight spaces. Its threaded mount type and thru-hole termination method provide secure and stable installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal transmission requirements. With a pitch of 3.96mm and a tail length of 2.54mm, it offers easy and efficient PCB integration. Meeting stringent quality standards, this connector is ideal for applications where reliability is paramount, even in harsh environments with an operating temperature range of -65 to 125°C. The EMM25DTAI is the perfect choice for aerospace, military, and industrial systems where high performance and durability are essential.