EMM25DTAN

Heilind Number:SULEMM25DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTAN

Detailed Description

The EMM25DTAN is a high-performance female connector designed for board-to-board or card edge connections in electronic devices. With a pitch of 3.96mm and a contact type of Loop Bellow, it offers reliable signal transmission at an amperage of 3A and a voltage of 950VAC. Featuring two rows with 50 positions, this connector is ideal for applications requiring multiple connections. Its right-angle orientation and termination method via Thru Hole ensure secure installation on PCBs. Constructed with durable PBT and Phosphor Bronze materials with gold plating, it guarantees long-lasting performance even in harsh environments. Operating within a wide temperature range of -65 to 125°C, the EMM25DTAN is suitable for use in various industries. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Trusted for its quality and reliability, this connector is a must-have component for demanding electronic systems.