EMM25DTAS

Heilind Number:SULEMM25DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTAS

Detailed Description

The EMM25DTAS is a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 50 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation make it ideal for space-constrained designs. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for a wide range of electronic systems. The termination method, thru-hole, and side-hole mount type ensure easy and secure installation on PCBs. With a tail length of 2.54mm (.1 in) and a low-profile connector height of 15.49mm (.61 in), it is a versatile solution for compact designs. The connector is also designed to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its gold termination plating provides added durability and longevity. Overall, the EMM25DTAS is a reliable and high-quality connector for mission-critical applications.