EMM25DTBD

Heilind Number:SULEMM25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DTBD

Detailed Description

The EMM25DTBD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 50 female contacts with loop bellow contact type and gold plating, it guarantees excellent conductivity and signal integrity. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Constructed with PBT and phosphor bronze materials, it offers durability and stability even in harsh environments with an operating temperature range of -65 to 125 °C. With a connector height of 15.49 mm and width of 9.4 mm, it provides a compact yet efficient solution for your connectivity needs. Trust the EMM25DTBD for secure and high-speed data transfer in your electronic systems.