EMM25DTBH

Heilind Number:SULEMM25DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTBH

Detailed Description

This PBT and Phosphor Bronze .00 connector, with SKU EMM25DTBH, is a female connector designed for high-performance applications. Featuring two rows of 50 contact positions with a 3.96mm pitch, it ensures secure and reliable connections on your PCBs. The termination method is through-hole, guaranteeing stability during assembly. Its loop bellow contact type and gold plating on phosphor bronze contacts provide excellent conductivity and durability, even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The gold termination plating enhances its longevity. This connector is ideal for board-to-board and card edge connections, meeting the highest standards for performance and reliability.