EMM25DTBN

Heilind Number:SULEMM25DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DTBN

Detailed Description

Introducing the EMM25DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 50 positions spread across 2 rows, this connector ensures reliable connectivity. Featuring a female gender and right-angle orientation, it offers versatility in mounting options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The termination method is through-hole, with a tail length of 4.57mm (.18 in) for secure attachment to PCBs. With a compact size of 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, this connector is perfect for space-constrained designs. Trust in the EMM25DTBN for seamless and dependable board-to-board connections in your electronic systems.