EMM25DTBS

Heilind Number:SULEMM25DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTBS

Detailed Description

Introducing the EMM25DTBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capability of 950VAC, it meets stringent industry standards for performance and safety. The female connector with two rows and a side hole mount type offers versatility in installation. Using gold plating for contacts and termination, it guarantees excellent conductivity and corrosion resistance. The right-angle orientation and loop bellow contact type further enhance its functionality in tight spaces. With 50 positions and a pitch of 3.96mm, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The EMM25DTBS is the perfect choice for demanding applications in aerospace, defense, and industrial sectors.