EMM25DTBT

Heilind Number:SULEMM25DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTBT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTBT

Detailed Description

Introducing the EMM25DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector offers secure and reliable connectivity. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Featuring a pitch of 3.96mm, it is suitable for various PCB layouts. Rated for 950VAC and 3A, it meets stringent voltage and current requirements. The right-angle orientation and threaded mount type make installation easy and space-efficient. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 50 positions and loop bellow contact type, it accommodates multiple connections. The termination method is through-hole with gold plating, guaranteeing robust solder joints. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution. Whether for industrial machinery, telecommunications, or aerospace systems, the EMM25DTBT is a reliable choice for high-reliability applications.