EMM25DTKD

Heilind Number:SULEMM25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DTKD

Detailed Description

Introducing the EMM25DTKD PCB connector, a high-performance component crafted for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in any environment. Boasting a 3A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. Featuring a female gender, two rows, and clearance hole mount type, installation is effortless. The gold-plated Phosphor Bronze contacts guarantee optimal signal conductivity, while the straight orientation and loop bellow contact type enhance signal integrity. With 50 positions and a pitch of 3.96mm, it's perfect for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Trust in the EMM25DTKD for seamless board-to-board connections in your critical systems.