EMM25DTKH

Heilind Number:SULEMM25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTKH

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Board to Board PCB Connector, SKU EMM25DTKH. Designed for high-performance applications, this female connector features gold-plated contacts for optimal conductivity and durability. With a voltage rating of 950 VAC and amperage of 3A, it ensures reliable power transmission. The two-row design with 50 positions allows for versatile connectivity. Its clearance hole mount type and thru-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its loop bellow contact type and straight orientation further enhance its functionality. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EMM25DTKH for secure and efficient board-to-board connections in your electronic designs.