EMM25DTMD

Heilind Number:SULEMM25DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DTMD

Detailed Description

Introducing the EMM25DTMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This connector features a sturdy construction with PBT and phosphor bronze materials, ensuring durability and longevity. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for a wide range of electronic devices. The female gender and right-angle orientation make it easy to integrate into your PCB layout. Offering 50 positions in 2 rows, it provides ample connectivity options. Gold contact plating and termination ensure optimal signal transfer efficiency. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a pitch of 3.96mm and a tail length of 6.35mm, it offers easy installation and secure connectivity. Ideal for use in aerospace, defense, and industrial applications, the EMM25DTMD is a dependable solution for your connectivity needs.