EMM25DTMH

Heilind Number:SULEMM25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTMH

Detailed Description

Introducing the EMM25DTMH, a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 50 positions each, it offers ample connectivity options. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The loop bellow contact type provides secure connections, while the termination method of thru hole with gold plating ensures stability. With a compact size of 9.4 mm width and 15.49 mm height, it is ideal for space-constrained applications. The EMM25DTMH is a top choice for board-to-board and card edge connections, meeting the highest standards for performance and reliability.