EMM25DTMN

Heilind Number:SULEMM25DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DTMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM25DTMN. Designed for high-performance applications, this female connector boasts a durable construction with a contact material of gold-plated phosphor bronze, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. Featuring a right-angle orientation, it's ideal for space-saving installations. The connector has 50 positions in 2 rows with a pitch of 3.96mm (.156in), allowing for efficient signal transfer. Its thru-hole termination method and gold-plated tails make for secure and lasting connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Perfect for use in hi-rel and demanding electronic systems, this connector guarantees optimal performance. Upgrade your connectivity solutions with the EMM25DTMN.