EMM25DTMT

Heilind Number:SULEMM25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DTMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DTMT

Detailed Description

The EMM25DTMT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type ensure secure attachment to PCBs. Featuring a thru-hole termination method and gold contact plating, it guarantees excellent signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The loop bellow contact type and right-angle orientation make it versatile for various PCB layouts. With 50 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial use. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Gold termination plating ensures long-term reliability. This connector falls under the category of hi-rel connectors, making it perfect for mission-critical systems. With the acronym EMM25DTMT, it sets a standard for quality and performance in the world of PCB connectors.