EMM28DCKD-S288

Heilind Number:SULEMM28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM28DCKD-S288. Designed for high-performance applications, this connector boasts a durable construction with a voltage rating of 950 VAC and an amperage of 3A. Featuring a female gender and 2 rows, it ensures secure and reliable connectivity. The clearance hole mount type and card extender termination method make for easy installation. With contact material made of phosphor bronze and contact plating in gold, it guarantees excellent conductivity. The loop bellow contact type and straddle orientation, along with 56 positions, cater to versatile connectivity needs. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact solution for PCB connections. Trust in the EMM28DCKDS288 for your high-reliability applications.