EMM28DCKD

Heilind Number:SULEMM28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DCKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DCKD

Detailed Description

The EMM28DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it provides secure power transmission. The connector offers 56 positions in a space-saving design with two rows, making it ideal for compact electronic devices. Its gold-plated contacts and loop bellow contact type guarantee excellent conductivity and signal integrity. With a clearance hole mount type and through-hole termination method, installation is quick and easy. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The connector's straight orientation, tail length of 4.83mm, and compact dimensions ensure seamless integration into PCB assemblies. Perfect for high-reliability applications, the EMM28DCKD is a critical component for ensuring optimal performance in electronic systems.