EMM28DCKH

Heilind Number:SULEMM28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DCKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DCKH

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM28DCKH, is a reliable component designed for high-performance electronic applications. With a 3A amperage rating and a voltage tolerance of 950VAC, this connector ensures secure power transmission. Featuring a female gender, 2 rows with 56 positions, and a clearance hole mount type, it offers versatile connectivity options. The termination method of thru-hole soldering and gold plating on phosphor bronze contacts guarantee optimal signal integrity. With a pitch of 3.96mm and a contact type of loop bellow, it supports efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Whether used in telecommunications, industrial control systems, or aerospace applications, the EMM28DCKH connector delivers durability and performance.