EMM28DCKI-S288

Heilind Number:SULEMM28DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DCKI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, a high-performance electronic component designed for superior connectivity in demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 56 female contacts with gold plating, it guarantees efficient signal transfer with minimal signal loss. The threaded mount type and card extender termination method offer secure and stable installation, while the loop bellow contact type and straddle orientation provide flexibility in board-to-board connections. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4 mm, allows for space-saving integration onto PCBs. Perfect for applications requiring high reliability and performance, the EMM28DCKI-S288 is a top choice for engineers and manufacturers in the electronics industry.