EMM28DCKI

Heilind Number:SULEMM28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DCKI

Detailed Description

Introducing the EMM28DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and through-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type accommodates high-speed data transmission. Featuring two rows of 56 positions each with a 3.96mm pitch, this connector offers ample connectivity options. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. Measuring just 15.49mm in height and 9.4mm in width, the EMM28DCKI is compact yet durable, making it ideal for space-constrained designs. Whether you're designing telecommunications equipment, industrial machinery, or aerospace systems, this connector is the perfect choice for ensuring reliable performance. Upgrade your PCB connections with the EMM28DCKI and experience unparalleled quality and durability.