EMM28DCKN

Heilind Number:SULEMM28DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DCKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DCKN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM28DCKN, designed for high-performance electronic applications. This female connector features two rows with a total of 56 positions, ensuring reliable connectivity. With a pitch of 3.96mm (.156 in) and termination method through-hole, it offers easy installation on PCBs. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. The connector's straight orientation and loop bellow contact type further enhance its functionality. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether for industrial machinery, telecommunications, or aerospace systems, the EMM28DCKN ensures secure and efficient board-to-board connections.