EMM28DCKS-S288

Heilind Number:SULEMM28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DCKS-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM28DCKS-S288. Designed for high-performance applications, this connector features a 3A amperage capacity and is ideal for use in systems requiring secure and reliable data transmission. With a gender specification of female and two rows for versatile connectivity options, it ensures seamless integration into your circuit boards. The side hole mount type and card extender termination method offer convenient installation. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and with an operating temperature range of -65 to 125 °C, it meets stringent industry standards for reliability. The loop bellow contact type and straddle orientation provide efficient signal transfer, while the 56 positions and .175-inch tail length accommodate complex PCB layouts. With a compact connector height of .61 inches and width of 9.4mm, it saves space on your board while ensuring robust connections. Trust in the EMM28DCKSS288 for your demanding board-to-board interconnection needs.