EMM28DCKS

Heilind Number:SULEMM28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DCKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DCKS

Detailed Description

Featuring a durable design for high-reliability applications, the EMM28DCKS Board To Board PCB Connector ensures seamless connectivity in demanding environments. With a compact form factor and two rows of 56 female terminals, this connector offers efficient signal transmission. Constructed with PBT and Phosphor Bronze materials, it guarantees robust performance, while gold contact plating enhances conductivity. The Thru Hole termination method and Side Hole mount type provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for various industrial settings. The straight orientation and loop bellow contact type facilitate easy installation. With a pitch of 3.96mm and a tail length of 4.83mm, it ensures precise connections. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Perfect for applications requiring reliable board-to-board connections, the EMM28DCKS is a top choice for engineers and manufacturers alike.