EMM28DCKT-S288

Heilind Number:SULEMM28DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DCKT-S288

Detailed Description

This PBT & Phosphor Bronze connector, with SKU EMM28DCKT-S288, is designed for high-performance applications requiring reliable and durable connectivity. Featuring a female gender with two rows of contacts, it ensures secure mating in threaded mounts. The termination method of Card Extender, along with Phosphor Bronze contacts plated in gold, guarantees excellent signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers efficient power delivery. The Loop Bellow contact type and Straddle orientation further enhance its functionality in demanding environments. With 56 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB assemblies. Gold termination plating ensures long-term reliability. This connector belongs to the category of Board To Board PCB Connectors and Card Edge Connectors, meeting the needs of various industries. While not classified as hi-rel, its robust construction and high-quality materials guarantee performance you can trust. Upgrade your connectivity solutions with the EMM28DCKTS288.