EMM28DCKT

Heilind Number:SULEMM28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DCKT

Detailed Description

The EMM28DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Its straight orientation and 2-row design with 56 positions offer versatile connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in industrial and aerospace applications. The loop bellow contact type provides excellent signal integrity, while the gold termination plating ensures low contact resistance. Measuring 15.49mm in height and 9.4mm in width, the EMM28DCKT is compact yet robust, making it a perfect choice for high-reliability systems.