EMM28DRAH-S92

Heilind Number:SULEMM28DRAH-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRAH-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRAH-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRAH-S92

Detailed Description

PBT & Phosphor Bronze .00 Board To Board PCB Connector, SKU EMM28DRAH-S92, offers reliable connectivity in electronic applications. With a female gender and two rows, this connector is designed for clearance hole mounting with a termination method of thru hole. Featuring Phosphor Bronze contacts with Gold plating, it ensures optimal signal transfer with a pitch of 3.96mm (.156 in). Rated for 3A and 950VAC, it suits high-power environments. The Full Bellow contact type and right-angle orientation provide secure connections in tight spaces. With 56 positions and a tail length of 3.18mm (.125 in), it accommodates various board layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a low profile of 10.95mm (.431 in) height and 11.13mm (.438 in) width, it's space-efficient. Gold termination plating ensures long-lasting performance. This connector is ideal for applications requiring high reliability, meeting the demands of hi-rel environments.