EMM28DRAH

Heilind Number:SULEMM28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRAH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRAH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM28DRAH. Engineered for high-performance connectivity, this connector features two rows of 56 contact positions with a 3.96mm pitch, ensuring reliable data transmission. Constructed with gold-plated phosphor bronze contacts, it offers optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for demanding applications. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in harsh environments. Measuring 10.95mm in height and 11.13mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EMM28DRAH for seamless board-to-board connections in your electronic designs.