EMM28DRAI

Heilind Number:SULEMM28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRAI

Detailed Description

Introducing the EMM28DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. With a maximum amperage of 5A and a voltage rating of 950VAC, it is suitable for high-power transmission. The gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. With 56 positions in a compact 2-row layout, it offers versatile connectivity options. The threaded, thru-hole mounting and right-angle orientation provide secure and space-saving installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring at 10.95mm in height and 11.13mm in width, it is a perfect fit for various PCB designs. Trust the EMM28DRAI for your connectivity needs in aerospace, defense, and industrial applications.